Semtech SC4517AIMSTRT

Switching Regulator, Current-mode, 1.5A, 1600kHz Switching Freq-Max, PDSO8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech SC4517AIMSTRT.

IHS

Datasheet15 pages0 years ago

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-03-31
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2009-04-01
LTD Date2009-10-01

Descriptions

Descriptions of Semtech SC4517AIMSTRT provided by its distributors.

Switching Regulator, Current-mode, 1.5A, 1600kHz Switching Freq-Max, PDSO8
Tape & Reel (TR) MATTE TIN Obsolete Step-Down DC to DC switching regulator 12V 3mm 1.5A 1.25MHz
Conv DC-DC Single-OUT Step Down 8-Pin MSOP T/R
Voltage Regulator IC; Voltage Regulator Type:Buck Switching; Input Voltage Primary Max:16V; Output Voltage Max:1.2V; Supply Voltage Min:3V; Supply Voltage Max:16V; Termination Type:SMD; Package/Case:8-MSOP; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S