Semtech SC410MLTRT

Switching Regulator, 3A, 1000kHz Switching Freq-Max, PDSO10
$ 1.41
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech SC410MLTRT.

IHS

Datasheet26 pages10 years ago

Newark

Augswan

Inventory History

3 month trend:
-19.33%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-10-27
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsTPS54327DRCT
Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 7V 3A 10-Pin VSON EP T/R
Texas InstrumentsTPS54328DRCT
Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 7V 3A 10-Pin VSON EP T/R
Texas InstrumentsTPS54327DRCR
Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 7V 3A 10-Pin VSON EP T/R
Conv DC-DC 4V to 5.5V Synchronous Step Down Single-Out 0.6V to 5V 3A 10-Pin DFN EP T/R
NCP1593 Series 5.5 V 3 A 1130 kHz Buck SMT Switching Regulator - DFN-10
NCP3170 Series 18 V 3 A 1 MHz Synchronous PWM Switching Converter - SOIC-8

Descriptions

Descriptions of Semtech SC410MLTRT provided by its distributors.

Switching Regulator, 3A, 1000kHz Switching Freq-Max, PDSO10
SC410 Series EcoSpeed Step Down 3 A 5.5 to 24 V LDO Regulator SMT - MLPD-10
Tape & Reel (TR) Active Step-Down SWITCHING REGULATOR DC to DC switching regulator 12V 3mm 3A 200kHz~1MHz
IC, DC-DC CONV, 1MHz, MLPD-10; Primary Input Voltage:24V; No. of Outputs:1; Output Voltage:7.5V; Output Current:3A; No. of Pins:10; Operating Temperature Range:-40°C to +125°C; Switching Frequency Max:1MHz
Ic, Dc-Dc Conv, 1Mhz, Mlpd-10, Full Reel; Ic Type:Buck Regulator, Ldo; Supply Voltage:24V; No. Of Step-Down Dc - Dc Converters:1; No. Of Ldo Regulators:1; No. Of Regulated Outputs:1; Ic Case/Package:Mlpd; No. Of Pins:10Pins; Msl:- Rohs Compliant: Yes |Semtech SC410MLTRT

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S