Semtech SC2442HITSTRT

SC2442 Buck Tape & Reel (TR) e3 DC to DC switching controller 500mA 7.8mm 36V 100kHz~1.1MHz
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech SC2442HITSTRT.

IHS

Datasheet10 pages0 years ago

SHENGYU ELECTRONICS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-06-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-07-18
LTD Date2020-01-18

Descriptions

Descriptions of Semtech SC2442HITSTRT provided by its distributors.

SC2442 Buck Tape & Reel (TR) e3 DC to DC switching controller 500mA 7.8mm 36V 100kHz~1.1MHz
Dual Switching Controller, Voltage-mode, 0.5A, 1100kHz Switching Freq-Max, PDSO24
HGH PRFRMNCE DUAL SYCH BUCK CO
Controller IC; Controller Type:Buck; Input Voltage Primary Max:36V; Output Current Max:500mA; Output Type:Voltage; Frequency:1.1MHz; Supply Voltage Min:4.75V; Termination Type:SMD; No. of Pins:24 ;RoHS Compliant: Yes

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S