Semtech SC185BULTRT

SC185 Tape & Reel (TR) Active Step-Down DC to DC switching regulator 1V 3mm 4A 1.5MHz
$ 1.41
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech SC185BULTRT.

IHS

Datasheet18 pages0 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Semtech SC185BULTRT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-06-25
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsTPS62095RGTT
4A Synchronous Step Down Converter with DCS Control 16-VQFN -40 to 85
Texas InstrumentsTLV62090RGTT
3A High Efficiency Step Down Converter in 3x3mm QFN Package 16-VQFN -40 to 125
Texas InstrumentsLM20144MHE/NOPB
2.95-5.5V, 4A, Current Mode Synchronous Buck egulator with Adjustable Frequency 16-HTSSOP -40 to 125
Analog DevicesMAX16935SAUE/V+GE
Conv DC-DC Single Step Down 3.5V to 36V 16-Pin TSSOP EP Tube
Analog DevicesMAX16935RATE/V+
MAX16935 Tube Active Step-Down DC to DC switching regulator 14V 5mm 3.5A 220kHz~2.2MHz
Analog DevicesMAX16935RAUE/V+
MAX16935 Tube Active Step-Down DC to DC switching regulator 1V 4.4mm 28muA 2.0888W

Descriptions

Descriptions of Semtech SC185BULTRT provided by its distributors.

SC185 Tape & Reel (TR) Active Step-Down DC to DC switching regulator 1V 3mm 4A 1.5MHz
Switching Regulator, Voltage-mode, 7A, 1725kHz Switching Freq-Max
Conv DC-DC 2.9V to 5.5V Synchronous Step Down Single-Out 1V 4A 16-Pin MLPQ-UT EP T/R
Dc-Dc Converter, 1.725Mhz, Mlpq-12, Full Reel; No. Of Outputs:1Outputs; Topology:Synchronous Buck (Step Down); Input Voltage Min:2.9V; Input Voltage Max:5.5V; Max Output Current:4A; Ic Case/Package:Mlpq; No. Of Pins:16Pins; Msl:- Rohs Compliant: Yes |Semtech SC185BULTRT

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S