Semtech SC1566I5M-2.5TR

Fixed/Adjustable Positive LDO Regulator, 1.2V Min, 4.8V Max, 0.6V Dropout, CMOS, PSSO5
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech SC1566I5M-2.5TR.

IHS

Datasheet11 pages22 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-07-28
Lifecycle StatusNRND (Last Updated: 4 months ago)

Descriptions

Descriptions of Semtech SC1566I5M-2.5TR provided by its distributors.

Fixed/Adjustable Positive LDO Regulator, 1.2V Min, 4.8V Max, 0.6V Dropout, CMOS, PSSO5
Positive GULL WING CMOS EAR99 voltage regulator linear 85C 3A 9.97mm 350mV
LDO Regulator 1.2V to 4.8V/2.5V 3A 6-Pin (5+Tab) TO-263 T/R
Very Low Dropout 3.0 Amp Regulator With Enable
Ldo Voltage Regulator, 2.5V, 3A, To-263-5; Output Type:Fixed; Input Voltage Min:2.2V; Input Voltage Max:5.5V; No. Of Outputs:1Outputs; Output Voltage - Nom:2.5V; Output Voltage Min:-; Output Voltage Max:-; Polarity:Positive Output Rohs Compliant: No |Semtech SC1566I5M-2.5TR

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC1566 I5M-2.5 TR
  • SC1566-I5M 2.5TR
  • SC1566-I5M2.5TR
  • SC1566I5M-2.5 TR
  • SC1566I5M2.5 TR
  • SC1566I5M2.5TR