Semtech SC1563ISK1.8TRT

Fixed/Adjustable Positive LDO Regulator, 1.2V Min, 4.8V Max, 0.7V Dropout, CMOS, PDSO5
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech SC1563ISK1.8TRT.

IHS

Datasheet10 pages20 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-06-27
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of Semtech SC1563ISK1.8TRT provided by its distributors.

Fixed/Adjustable Positive LDO Regulator, 1.2V Min, 4.8V Max, 0.7V Dropout, CMOS, PDSO5
LDO Regulator 1.2V to 4.8V/1.8V 0.5A 5-Pin SOT-23 T/R
IC REG LINEAR 1.8V 500MA SOT23-5
Part revived. EOL no longer applies.
Voltage Regulator IC; Dropout Voltage, Vdo:350mV; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; Output Current:500mA; Input Voltage Primary Max:6.5V; Leaded Process Compatible:Yes; Output Current Max:500mA ;RoHS Compliant: Yes

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC1563ISK-1.8TRT