Semtech SC1563IMS-1.8TRT

Fixed/Adjustable Positive LDO Regulator, 1.2V Min, 4.8V Max, 0.7V Dropout, CMOS, PDSO8
Obsolete

Price and Stock

DistributorSKUMinPkg
Run Hong ElectronicsSC1563IMS1.8TRT7,422
16h

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech SC1563IMS-1.8TRT.

IHS

Datasheet11 pages21 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-06-27
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of Semtech SC1563IMS-1.8TRT provided by its distributors.

Fixed/Adjustable Positive LDO Regulator, 1.2V Min, 4.8V Max, 0.7V Dropout, CMOS, PDSO8
LDO Regulator 1.2V to 4.8V/1.8V 0.5A 8-Pin MSOP T/R
Part revived. EOL no longer applies.
Linear Voltage Regulator IC; Voltage Regulator Type:LDO Linear; Output Voltage Max:1.8V; Output Current Max:0.5A; Dropout Voltage, Vdo:350mV; Supply Voltage Max:7V; Package/Case:8-MSOP; No. of Pins:8; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC1563IMS1.8TRT