Semtech SC1103CS.TR

SC1103 Buck Tape & Reel (TR) e0 DC to DC switching controller 500mA 4.9mm 2.5V 200kHz
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech SC1103CS.TR.

IHS

Datasheet7 pages0 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-07-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-07-18
LTD Date2020-01-18

Descriptions

Descriptions of Semtech SC1103CS.TR provided by its distributors.

SC1103 Buck Tape & Reel (TR) e0 DC to DC switching controller 500mA 4.9mm 2.5V 200kHz
Switching Controller, Voltage-mode, 0.5A, 230kHz Switching Freq-Max, PDSO8
Voltage Mode PWM Controller 500mA 8-Pin SOIC N T/R
Pulse Width Modulation (PWM) Controller IC; Controller Type:PWM; Input Voltage Primary Max:12V; Output Current Max:500mA; Frequency:230kHz; Supply Voltage Min:5V; Termination Type:SMD; No. of Pins:8 ;RoHS Compliant: No

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S