Semtech SC1101CS.TR

Switching Controller, Voltage-mode, 230kHz Switching Freq-Max, PDSO8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech SC1101CS.TR.

IHS

Datasheet7 pages0 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Semtech SC1101CS.TR provided by its distributors.

Switching Controller, Voltage-mode, 230kHz Switching Freq-Max, PDSO8
Pulse Width Modulation (PWM) Controller
SI LIMITER NON HERMETIC PLASTIC
Pulse Width Modulation (PWM) Controller IC; Controller Type:PWM; Input Voltage Primary Max:7V; Output Current Max:500mA; Frequency:200kHz; Supply Voltage Min:4.75V; Termination Type:SMD; No. of Pins:8 ;RoHS Compliant: No

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S