Semtech RCLAMP2431TQTCT

Railclamp 1-Line 24V 0.35Pf Slp1006P2T Rohs Compliant: Yes |Semtech RCLAMP2431TQTCT
$ 0.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech RCLAMP2431TQTCT.

IHS

Datasheet7 pages7 years ago

Future Electronics

Inventory History

3 month trend:
-16.38%

CAD Models

Download Semtech RCLAMP2431TQTCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2018-06-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseSP24-01WTG-C-HV
ESD protection diodes / TVS diodes; LITTELFUSE; SP24-01WTG-C-HV; 40 V; 3 A; 24 V; 26.7 V
LittelfuseSP36-01WTG-C-HV
SPXX Series 100 W 36 V Bi-Directional SMT ESD Protection TVS Diode - FLIPCHIP
Diodes Inc.D24V0L1B2LPSQ-7B
D24V0 Series 250 mW 32 V Bi-Directional Surface Mount TVS Diode - UDFN-10
LittelfuseSP4024-01FTG-C
ESD Suppressor Diode TVS Bi-Dir 24V 50Vc Automotive AEC-Q101 2-Pin SOD-323 T/R
Diodes Inc.DESD32VS2SO-7
DESD32 Series 34 V 4 A 200 W 36 pF Surface Mount TVS Diode - SOT-23-3
Diodes Inc.DESD1LIN2WSQ-7
DESD1LIN2WSQ Series 24 V 3 A 160 mW SMT Bi-Directional TVS Diode - SOD-323

Descriptions

Descriptions of Semtech RCLAMP2431TQTCT provided by its distributors.

Railclamp 1-Line 24V 0.35Pf Slp1006P2T Rohs Compliant: Yes |Semtech RCLAMP2431TQTCT
Trans Voltage Suppressor Diode, 100W, 24V V(RWM), Bidirectional, 1 Element, Silicon
Diode TVS Single Bi-Dir 24V 100W 2-Pin SLP T/R
ESD Suppressor TVS 24V Automotive AEC-Q100 2-Pin SLP-P EP T/R
RCLAMP Series 45 Vcl Ultra-Low Capacitance 1-Line ESD Protection
TVS DIODE 24VWM 50VC SLP1006P2T
TVS DIODE, BIDIR, 50V, SLP1006P2T; Produ; TVS DIODE, BIDIR, 50V, SLP1006P2T; Product Range: RailClamp Series; TVS Polarity: Bidirectional; Reverse Standoff Voltage: 24V; Clamping Voltage Max: 50V; Diode Case Style: SLP1006P2T

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S