Semtech ECLAMP2422N

Data Line Filter, 1 Function(s), 5V, SLP1510N6, 6 PIN
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech ECLAMP2422N.

IHS

Datasheet9 pages19 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-05-18
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of Semtech ECLAMP2422N provided by its distributors.

Data Line Filter, 1 Function(s), 5V, SLP1510N6, 6 PIN
Diode, Esd/Emi, Bi-Directional, 5V, Slp1510N6; Disipación De Potencia Pd:-; Tensión Vc Max De Sujeción:-; Tensión De Operación:5V; Estilo De La Carcasa Del Diodo:Slp1510N6; Núm. De Contactos:6; Tipo De Empaquetado:Individual |Semtech ECLAMP2422N
DIODE, ESD/EMI, BIDIR, 5V, SLP1510N6; Clamping Voltage Vc Max: -; Diode Case Style: SLP1510N6; No. of Pins: 6Pins; Operating Voltage: 5V; Power Dissipation Pd: -; Product Range: ECLAM Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Breakdown Voltage Max: 10V; Breakdown Voltage Min: 6V; Diode Type: EMI & ESD Protection; Reverse Stand-Off Voltage Vrwm: 5V; TVS Polarity: Bidirectional

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S