Semtech ECLAMP2357N.TCT

EMI FILTER/TVS DIODE, 5V, QFN; Diode Typ; Type: ESD Protection; Operating Voltage: 5V; Case Style: QFN; No.
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech ECLAMP2357N.TCT.

IHS

Datasheet7 pages12 years ago

Farnell

Arrow Electronics

iiiC

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-11-03
Lifecycle StatusNRND (Last Updated: 4 months ago)

Descriptions

Descriptions of Semtech ECLAMP2357N.TCT provided by its distributors.

EMI FILTER/TVS DIODE, 5V, QFN; Diode Typ; Type:ESD Protection; Operating Voltage:5V; Case Style:QFN; No.
EMI Filter and ESD Protection for Secure Digital Card Interfaces
EClamp SD card protection & filter 100ohm10 lines 20 pF
Data Line Filter, 6 Function(s), 5V, 16 Pin(s), Plastic
Circuit Protection Misc Circuit Protection Device
FILTER RC(PI) 100 OHM/12PF SMD
Emi Filter/tvs Diode, 5V, Qfn, Full Reel; Emi Filter Type:emi Filter With Esd Protection; No. Of Data Lines:6 Data Lines; Filter Circuit:c-R-C Pi Filter; Filter Case Style:qfn; No. Of Pins:16Pins; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S