Semisouth SJEP120R063A

Jfet, Sic, Audio, 1200V, 30A, TO247
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellSJEP120R063A01
9h

Datasheets & Documents

Download datasheets and manufacturer documentation for Semisouth SJEP120R063A.

element14 APAC

Datasheet8 pages14 years ago

Farnell

Descriptions

Descriptions of Semisouth SJEP120R063A provided by its distributors.

JFET, SIC, AUDIO, 1200V, 30A, TO247
JFET, SIC, AUDIO, 1200V, 30A, TO247; Breakdown Voltage Vbr: 1.2kV; Zero Gate Voltage Drain Current Idss Min: 200µA; Zero Gate Voltage Drain Current Idss Max: -; Gate-Source Cutoff Voltage Vgs(off) Max: 15V; Transistor Case S
TRANSISTOR, JFET, 1200V, TO-247-3; Transistor Type:JFET; Breakdown Voltage Vbr:1200V; Gate-Source Cutoff Voltage Vgs(off) Max:1200V; Power Dissipation Pd:250W; Operating Temperature Range:-55°C to +150°C; No. of Pins:3 ;RoHS Compliant: Yes

Manufacturer Aliases

Semisouth has several brands around the world that distributors may use as alternate names. Semisouth may also be known as the following names:

  • SEMISOUTH LABORATORIES