Semisouth SDA05S120

DIODE, SIC, 1200V, 5A, TO220 ; ROHS COMPLIANT: YESype: SiC Schottky; Diode Configuration: Single; Repetitive Reverse...
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellSDA05S12001
12h

Datasheets & Documents

Download datasheets and manufacturer documentation for Semisouth SDA05S120.

element14 APAC

Datasheet1 page26 years ago

Farnell

Descriptions

Descriptions of Semisouth SDA05S120 provided by its distributors.

DIODE, SIC, 1200V, 5A, TO220 ;ROHS COMPLIANT: YESype:SiC Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:1200V; Forward Current If(AV):5A; Forward Voltage VF Max:1.8V; Forward Surge Current Ifsm Max:26A
DIODE, SIC, 1200V, 5A, TO220; Product Range: -; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 1.2kV; Continuous Forward Current If: 5A; Total Capacitive Charge Qc: 35nC; Diode Case Style: TO-220; No. of Pin

Manufacturer Aliases

Semisouth has several brands around the world that distributors may use as alternate names. Semisouth may also be known as the following names:

  • SEMISOUTH LABORATORIES