Semikron SKYPER 32 PRO R

Dual IGBT Gate Driver 15A Half Bridge 14.4 - 15.6 V | SEMIKRON SKYPER 32 PRO R
$ 548.06
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKYPER 32 PRO R.

Newark

Datasheet18 pages19 years ago
Datasheet19 pages12 years ago

element14 APAC

TME

RS (Formerly Allied Electronics)

Farnell

Descriptions

Descriptions of Semikron SKYPER 32 PRO R provided by its distributors.

Dual IGBT Gate Driver 15A Half Bridge 14.4 - 15.6 V | SEMIKRON SKYPER 32 PRO R
Ic, Dual Igbt Driver, Pcb-60
Access IGBT Driver Core
IC MCU 8BIT 32KB FLASH 32QFP
new, original packaged
Features: Two output channels Integrated potential free power supply Under voltage protection Drive interlock top / bottom Dynamic short circuit protection Halt status signal Failure management External failure input (sec.) Soft turn-off IEC 60068-1 (climate) 40/085/56, no condensation and no dripping water permitted, non-corrosive, climate class 3K3 acc. EN60721 Coated with varnish Typical Applications: Driver for IGBT modules in bridge circuits in industrial application DC bus voltage up to 1200V

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKYPER 32PRO R
  • SKYPER32PROR