LINE THYRISTOR; Peak Repetitive Off-State Voltage, Vdrm:1.6kV; Gate Trigger Current Max, Igt:150mA; Current, It av:323A; On State RMS Current, IT(rms):700A; Peak Non Rep Surge Current, Itsm 50Hz:5.7kA; Holding Current Max, Ih:400mA ;RoHS Compliant: Yes