Semikron SKT24/16 E

Thyristor; Stud; 29A On-State (Avg. Max.); 450A; 24A IT(RMS); Case B 2 Case
$ 34.4
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKT24/16 E.

Newark

Datasheet5 pages0 years ago
Datasheet5 pages0 years ago
Datasheet5 pages0 years ago
Datasheet5 pages0 years ago
Datasheet5 pages0 years ago
Datasheet4 pages0 years ago

element14 APAC

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-38.51%

Descriptions

Descriptions of Semikron SKT24/16 E provided by its distributors.

Thyristor; Stud; 29A On-State (Avg. Max.); 450A; 24A IT(RMS); Case B 2 Case
Thyristor SCR 1.6KV 450A 3-Pin Case B-2
SCR, M6, 1600V, 24A, M6x1.00 METRIC
Thyristor [Semikron] SKT24/16E Thyristor
THYRISTOR, STUD, 24A, 1600V; Peak Repetitive Off-State Voltage, Vdrm:1600V; Gate Trigger Current Max, Igt:100mA; Current It av:22A; On State RMS Current IT(rms):24A; Peak Non Rep Surge Current Itsm 50Hz:450A; Holding Current Max Ih:150mA; Gate Trigger Voltage Max Vgt:3V; Operating Temperature Range:-40°C to +130°C; Thyristor Case:Threaded Stud; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Itsm:450A; Package / Case:TO-48; Repetitive Reverse Voltage Vrrm Max:1600V; Termination Type:Screw; Thyristor Type:Thyristor

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKT 24/16 E
  • SKT24-16E
  • SKT24/16E