Scr Thyristor, 160A, 1.6Kv, B 6; Scr Module Type:Single Scr; Peak Repetitive Off State Voltage:1.6Kv; Gate Trigger Current Max:200Ma; Average Forward Current:160A; On State Rms Current:280A; Gate Trigger Voltage Max:3V; No. Of Pins:-Rohs Compliant: Yes |Semikron SKT 160/16 E