Semikron SKT 1200/16 E

Thyristor; Capsule Thyristor; 1600V; 1200 A @ 85C On-State (Avg. Max.); -40
$ 440.065
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKT 1200/16 E.

TME

Datasheet4 pages12 years ago

RS (Formerly Allied Electronics)

iiiC

Newark

Inventory History

3 month trend:
-31.43%

Descriptions

Descriptions of Semikron SKT 1200/16 E provided by its distributors.

Thyristor; Capsule Thyristor; 1600V; 1200 A @ 85C On-State (Avg. Max.); -40
Thyristor SCR 1.6KV 30KA 2-Pin TO-200AD
single Thyristor with aux. Anode 1600(V) 1200(A)
Semikron , 840A, , B 14, Vrrm=1600V
DIODE GP 1.6KV 250A DO205AB DO9
Scr Thyristor, 1.2Ka, 1.6Kv, B 14; Tensión Máxima De Apagado Repetitiva, Vdrm:1.6Kv; Corriente De Trigger De La Compuerta Máx., Igt:250Ma; Intensidad It Media:1.2Ka; Corriente Rms De Encendido It(Rms):2.8Ka; Núm. De Contactos:2 |Semikron SKT 1200/16E

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKT 1200-16 E
  • SKT 1200-16E
  • SKT 1200/16E
  • SKT-1200/16E
  • SKT1200-16E
  • SKT1200/16E
  • SKT120016E