DIODE, M24 STUD W LEAD, 320A, 1600V; Diode Type:Standard Recovery; Repetitive Reverse Voltage Vrrm Max:1.6V; Forward Current If(AV):320A; Forward Voltage VF Max:1.35V; Forward Surge Current Ifsm Max:9kA; Operating Temperature Range:-40°C to +180°C; No. of Pins:2; SVHC:No SVHC (15-Dec-2010); Current Ifsm:9kA; Junction Temperature Tj Max:180°C; Package / Case:E16; Termination Type:Screw