Semikron SKN60F17

Rectifier Diode |Semikron SKN 60F17
$ 17.08
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKN60F17.

Semikron

Datasheet3 pages0 years ago
Datasheet3 pages0 years ago

iiiC

TME

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Semikron SKN60F17 provided by its distributors.

Rectifier Diode |Semikron SKN 60F17
Diode, M6, 1700V, 75A, REV, 2100nS
Features: Small recovered charge Soft recovery Up to 1500 V reverse voltage Hermetic metal case with glass insulator Threaded studs ISO M6 and M8 SKN: anode to stud Typical Applications: Inverse diodes for power transistors, GTO thyristors, asymmetric thyristors SMPS, inverters, choppers A.C. motor control, uninterruptible power supplies (UPS)

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKN 60F17
  • SKN60F/17