Semikron SKN320/16

Diode, Rectifier, Vr 1600V, If 320A, Pkg E 16, Vf 1.35V, I2T 400000A2s, Tj +180degc
$ 83.98
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKN320/16.

SindoPower, Semikron-group

Datasheet15 pages13 years ago

Newark

TME

RS (Formerly Allied Electronics)

Farnell

Descriptions

Descriptions of Semikron SKN320/16 provided by its distributors.

Diode, Rectifier, Vr 1600V, If 320A, Pkg E 16,Vf 1.35V, I2T 400000A2s, Tj +180degc
Diode, Standard, 445A, 1.6Kv, E16; Repetitive Peak Reverse Voltage:1.6Kv; Average Forward Current:445A; Forward Voltage Max:1.35V; Diode Module Configuration:-; Diode Case Style:E16; No. Of Pins:2Pins; Operating Temperature Max:180°Crohs Compliant: Yes |Semikron SKN 320/16
DIODE, M24 STUD W LEAD, 320A, 1600V; Diode Type:Standard Recovery; Repetitive Reverse Voltage Vrrm Max:1.6V; Forward Current If(AV):320A; Forward Voltage VF Max:1.35V; Forward Surge Current Ifsm Max:9kA; Operating Temperature Range:-40°C to +180°C; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Current Ifsm:9kA; Junction Temperature Tj Max:180°C; Package / Case:E16; Termination Type:Screw

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKN 320-16
  • SKN 320/16
  • SKN 32016
  • SKN320-16
  • SKN32016