Semikron SKM50GB123D

Trans IGBT Module N-CH 1.2KV 50A 7-Pin Case D-61
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKM50GB123D.

SindoPower, Semikron-group

Datasheet5 pages0 years ago

Semikron

iiiC

Descriptions

Descriptions of Semikron SKM50GB123D provided by its distributors.

Trans IGBT Module N-CH 1.2KV 50A 7-Pin Case D-61
IGBT MODULE, DUAL; Transistor Polarity:N Channel; DC Collector Current:50A; Collector Emitter Saturation Voltage Vce(on):2.8V; Power Dissipation Pd:400W; Collector Emitter Voltage V(br)ceo:1.2kV; Transistor Case Style:SE
IGBT MODULE, DUAL; Transistor Type:IGBT Module; Transistor Polarity:N Channel; Voltage, Vces:1200V; Current Ic Continuous a Max:50A; Voltage, Vce Sat Max:2.8V; Power Dissipation:310W; Case Style:SEMITRANS 2; Termination Type:Screw; ;RoHS Compliant: Yes
not recommended for new design Features: MOS input (voltage controlled) Low inductance case Low tail current with low temperature dependence High short circuit capability, self limiting to 6xI CNOM Fast and soft CAL diodes Isolated copper base plate using DCB (Direct Copper Bonding Technology) Typical Applications: AC inverter drives Power supplies
IGBT MODULE, DUAL; Transistor Type:IGBT Module; Transistor Polarity:N Channel; Voltage, Vces:1200V; Current Ic Continuous a Max:50A; Voltage, Vce Sat Max:2.8V; Power Dissipation:310W; Case Style:SEMITRANS 2; Termination Type:Screw; Collector-to-Emitter Breakdown Voltage:1200V; Current Ic Continuous b Max:40A; Current Ic av:50A; Current, Icm Pulsed:100A; External Depth:34mm; External Length / Height:29.5mm; Fixing Centres:80mm; Fixing Hole Diameter:6.4mm; Power, Pd:400W; Power, Ptot:400W; Temperature, Current:25°C; Time, Rise:60ns; Transistors, No. of:2; Width, External:94mm

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKM 50 GB 123 D
  • SKM 50 GB123D
  • SKM-50GB-123D
  • SKM50GB123D.