IGBT MODULE, 6 PACK; Transistor Polarity:N Channel; DC Collector Current:40A; Collector Emitter Saturation Voltage Vce(on):3.3V; Power Dissipation Pd:200W; Collector Emitter Voltage V(br)ceo:1.2kV; Transistor Case Style:
not recommended for new design Features: MOS input (voltage controlled) N channel, homogeneous Si Low inductance case Very low tail current with low temperature dependence High short circuit capability, self limiting to 6 x I cnom Latch-up free Fast & soft inverse CAL diodes Isolated copper baseplate using DCB Direct Copper Bonding Technology Large clearance (9 mm) and creepage distances (13 mm) Typical Applications: Switched mode power supplies Three phase inverters for AC motor speed control Pulse frequencies also above 15 kHz