Semikron SKM300GAL063D

Insulated Gate Bipolar Transistor, 400A I(C), 600V V(BR)CES, N-Channel
$ 221.26
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKM300GAL063D.

SindoPower, Semikron-group

Datasheet6 pages0 years ago

Semikron

TME

Newark

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Semikron SKM300GAL063D provided by its distributors.

Insulated Gate Bipolar Transistor, 400A I(C), 600V V(BR)CES, N-Channel
Igbt Module, 600V, 400A, Semitrans 3; Continuous Collector Current:400A; Collector Emitter Saturation Voltage:2.5V; Power Dissipation:-; Operating Temperature Max:150°C; Igbt Termination:Stud; Collector Emitter Voltage Max:600V Rohs Compliant: Yes |Semikron SKM 300 GAL 063D
not recommended for new design Features: NPT- Non punch-through IGBT Low tail current with low temperature dependence High short circuit capability, self limiting if term. G is clamped to E Pos. temp.-coeff. of V CEsat 50 % less turn off losses 30 % less short circuit current Very low C ies , C oes , C res Latch-up free Fast & soft inverse CAL diodes Isolated copper baseplate using DCB Direct Copper Bonding Technology without hard mould Large clearance (13 mm) and creepage distances (20 mm) Typical Applications: Switching (not for linear use) Switched mode power supplies AC inverter servo drives UPS uninterruptable power supplies Welding inverters

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKM 300 GAL 063 D
  • SKM 300 GAL 063D
  • SKM 300 GAL 063D.
  • SKM 300 GAL063D