Semikron SKM300GA12T4

Trans IGBT Module N-CH 1200V 422A 4-Pin Case Semitrans-4
$ 191.215
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKM300GA12T4.

Semikron

Datasheet5 pages16 years ago
Datasheet5 pages16 years ago

Newark

TME

iiiC

Descriptions

Descriptions of Semikron SKM300GA12T4 provided by its distributors.

Trans IGBT Module N-CH 1200V 422A 4-Pin Case Semitrans-4
Features: IGBT4 = 4. Generation (Trench)IGBT - V CEsat with positive temperature coefficient - High short circuit capability, self limiting to 6 x I CNOM - Soft switching 4. Generation CAL diode (CAL4) UL recognized, file no. E63532 Typical Applications: AC inverter drives UPS Electronic welders at f sw up to 20 kHz
IGBT, MODULE, N-CH, 1.2KV, 422A; Transistor Polarity: N Channel; DC Collector Current: 422A; Collector Emitter Saturation Voltage Vce(on): 1.85V; Power Dissipation Pd: -; Collector Emitter Voltage V(br)ceo: 1.2kV; Transistor Case Style: Module; No. of Pins: -; Operating Temperature Max: 175°C; Product Range: SEMITRANS 4 Series; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKM 300 GA 12T4