not recommended for new design Features: MOS input (voltage controlled) N channel, homogeneous Si Low inductance case Very low tail current with low temperature dependence High short circuit capability, self limiting to 6 x I cnom Latch-up free Fast & soft inverse CAL diodes Isolated copper baseplate using DCB Direct Copper Bonding Technology Large clearance (9 mm) and creepage distances (13 mm) Typical Applications: Switched mode power supplies Three phase inverters for AC motor speed control General power switching applications Pulse frequencies also above 15 kHz