Semikron SKM145GB128DN

Semikron IGBT Module
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKM145GB128DN.

Newark

Datasheet4 pages18 years ago
Datasheet4 pages0 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Semikron SKM145GB128DN provided by its distributors.

Semikron IGBT Module
CONN RCPT HSNG MALE 4POS PNL MNT
SEMITRANS 2 SPT IGBT MODULE; DC Collector Current:190A; Collector Emitter Voltage, Vces:1.2kV; Collector Emitter Voltage, V(br)ceo:1.2kV; Operating Temperature Range:-40°C to +150°C; No. of Pins:7; Transistor Type:IGBT ;RoHS Compliant: Yes

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKM 145 GB 128 DN