IGBT MODULE, DUAL, SPT, 1200V,145A; Transistor Type:IGBT Module; Transistor Polarity:N; Voltage, Vces:1200V; Current Ic Continuous a Max:145A; Voltage, Vce Sat Max:2.35V; Case Style:SEMITRANS 2; Termination Type:Screw; Collector-to-Emitter Breakdown Voltage:1200V; Current Ic Continuous b Max:105A; Current Ic av:145A; External Depth:30.5mm; External Length / Height:26mm; Fixing Centres:80mm; Temperature, Current:25°C; Time, Fall:65ns; Time, Rise:38ns; Transistors, No. of:2; Width, External:94mm