Semikron SKKT27B14E

Semipack; Homogeneous Si Trench Module; 400V; 50A
$ 35.84
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKKT27B14E.

SindoPower, Semikron-group

Datasheet4 pages0 years ago

Semikron

Newark

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Semikron SKKT27B14E provided by its distributors.

SEMIPACK; HOMOGENEOUS SI TRENCH MODULE; 400V; 50A
THYRISTOR MODULE, 25A, 1400V; SCR Module Type:Series Connected - SCRs; Peak Repetitive Off-State Voltage, Vdrm:1.4kV; Gate Trigger Current Max, Igt:150mA; Current It av:25A; On State RMS Current IT(rms):50A; Peak Non Rep
Features: Heat transfer through aluminium oxide ceramic isolated metal baseplate Hard soldered joints for high reliability UL recognized, file no. E 63 532 Typical Applications: DC motor control (e. g. for machine tools) AC motor soft starters Temperature control (e. g. for ovens, chemical processes) Professional light dimming (studios, theaters)
THYRISTOR MODULE, 25A, 1400V; Peak Repetitive Off-State Voltage, Vdrm:1400V; Current Igt:150mA; Av Current It:25A; RMS Current It:50A; Voltage Vgt:3V; Case Style:SEMIPACK 1; Current Itsm:470A; External Depth:20mm; External Length / Height:30mm; External Width:92mm; Fixing Centres:80mm; Fixing Hole Diameter:6mm; Isolation voltage:2500V; Pin Configuration:A46; Termination Type:Screw; Thyristor/Triac Type:Thyristor; Voltage Vrrm:1400V

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKKT 27B14 E
  • SKKT 27B14E
  • SKKT27B/14E