Semikron SKKT250/16E

Thyristor, 1.6 Kv, 250 A, 420 A, Module, 7 Rohs Compliant: Yes |Semikron SKKT 250/16 E
$ 198.25
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKKT250/16E.

Farnell

Datasheet5 pages0 years ago
Datasheet5 pages0 years ago
Datasheet5 pages9 years ago
Datasheet5 pages0 years ago

Newark

element14

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-9.06%

Descriptions

Descriptions of Semikron SKKT250/16E provided by its distributors.

Thyristor, 1.6 Kv, 250 A, 420 A, Module, 7 Rohs Compliant: Yes |Semikron SKKT 250/16 E
THYRISTOR MODULE, 250A, 1.6KV; SCR Module Type: Series Connected - SCRs; Peak Repetitive Off-State Voltage, Vdrm: 1.6kV; Gate Trigger Current Max, Igt: 200mA; Curr; Available until stocks are exhausted Alternative available
Features: Heat transfer through aluminium nitride ceramic isolated metal baseplate Precious metal pressure contacts for high reliability Thyristor with amplifying gate UL recognized, file no. E 63 532 Typical Applications: DC motor control (e. g. for machine tools) AC motor starters Temperature control (e. g. for ovens, chemical processes) Professional light dimming (studios, theaters)

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKKT 250-16E
  • SKKT 250/16 E
  • SKKT 250/16E
  • SKKT 250/16E.
  • SKKT 250/16E..
  • SKKT 25016E
  • SKKT-250/16E
  • SKKT250-16E
  • SKKT250/16 E
  • SKKT25016E