Semikron SKKT107B16E

Semipack; Heat Transfer With Ceramic Insolated Metal Baseplate; Soldered Joints;
$ 46.31

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKKT107B16E.

Newark

Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet5 pages9 years ago
Datasheet4 pages14 years ago

Inventory History

3 month trend:
+36.36%

Descriptions

Descriptions of Semikron SKKT107B16E provided by its distributors.

SEMIPACK; HEAT TRANSFER WITH CERAMIC INSOLATED METAL BASEPLATE; SOLDERED JOINTS;
Thyristor, Scr, 119A, 1.6Kv, Module; Scr Module Type:Series Connected - Scrs; Peak Repetitive Off State Voltage:1.6Kv; Gate Trigger Current Max:100Ma; Average Forward Current:119A; On State Rms Current:190A; No. Of Pins:7Pins Rohs Compliant: Yes |Semikron SKKT 107B16 E
Features: Heat transfer through aluminium oxide ceramic isolated metal baseplate UL recognized, file no. E63532 Typical Applications: DC motor control (e. g. for machine tools) AC motor soft starters Temperature control (e. g. for ovens, chemical processes) Professional light dimming (studios, theaters)

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKKT 107B16 E
  • SKKT 107B16E