THYRISTOR DIODE MODULE, 1.6KV, 920A; Peak Repetitive Off-State Voltage, Vdrm: 1.6kV; Gate Trigger Current Max, Igt: 200mA; Current It av: 570A; On State RMS Current IT(rms): 850A; Thyristor Case Style: Module; No. of Pins: 3Pi
THYRISTOR, SCR, 570A, 1.6KV, SEMIPACK-5; Peak Repetitive Off-State Voltage, Vdrm:1.6kV; Current It av:570A; On State RMS Current IT(rms):1kA; Peak Non Rep Surge Current Itsm 50Hz:19kA; Holding Current Max Ih:500mA; No. of Pins:3 ;RoHS Compliant: Yes
Features: Heat transfer through aluminium nitride ceramic isolated metal baseplate Precious metal pressure contacts for high reliability Thyristor with amplifying gate UL recognized, file no. E 63 532 Typical Applications: AC motor softstarters Input converters for AC inverter drives DC motor control (e.g. for machine tools) Temperature control (e.g. for ovens, chemical, processes) Professionals light dimming (studios, theaters)