Semikron SKKT 330/16 E

Thyristor Module, Dual, 1600V, 305 A at +85C On-State (Avg. Max.) | SEMIKRON SKKT 330/16 E
$ 279.73
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKKT 330/16 E.

Newark

Datasheet5 pages0 years ago
Datasheet4 pages0 years ago

Semikron

TME

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-100%

Related Parts

7PM-IA Chassis Mount N-CHANNEL Half Bridge IGBT Module 2.7V @ 15V 400A 400A 1136W 520ns
STMicroelectronicsSTTH200L06TV1
TURBO 2 ULTRAFAST HIGH VOLTAGE RECTIFIER | DIODE MODULE 600V 120A ISOTOP
STMicroelectronicsSTTH20004TV1
Rectifier Diode, 1 Phase, 2 Element, 120A, 400V V(RRM), Silicon
STMicroelectronicsSTPS24045TV
DIODE, SCHOTTKY RECTIFIER, FAST, VR 45V, IF 240A, PKG ISOTOP, CONFIG DUAL, VF 0.91V
InfineonTD251N18KOF
50 mm Thyristor/Diode Module with 1800 V in pressure contact technology, BG-PB50-1, RoHS
Trans IGBT Module N-CH 600V 300A 8-Pin PM-IA

Descriptions

Descriptions of Semikron SKKT 330/16 E provided by its distributors.

Thyristor Module, Dual, 1600V, 305 A at +85C On-State (Avg. Max.) | SEMIKRON SKKT 330/16 E
SEMIPACK 3 THYRISTOR/DIODE MODULE Silicon Controlled Rectifier, 510A I(T)RMS, 305000mA I(T), 1600V V(DRM), 1600V V(RRM), 2 Element
Thyristor Diode Module 330A 1.6Kv A73B; Scr Module Type:Series Connected - Scrs; Peak Repetitive Off State Voltage:1.6Kv; Gate Trigger Current Max:200Ma; Average Forward Current:330A; On State Rms Current:510A; No. Of Pins:7Pins Rohs Compliant: Yes |Semikron SKKT 330/16 E
Features: Heat transfer through aluminium nitride ceramic isolated metal baseplate Precious metal pressure contacts for high reliability Thyristor with amplifying gate UL recognized, file no. E 63 532 Typical Applications: DC motor control (e. g. for machine tools) Temperature control (e. g. for ovens, chemical processes) Professional light dimming (studios, theaters)
THYRISTOR, MOD, DUAL, 330A, 1600V; Peak Repetitive Off-State Voltage, Vdrm:1600V; Gate Trigger Current Max, Igt:200mA; Current It av:330A; On State RMS Current IT(rms):510A; Peak Non Rep Surge Current Itsm 50Hz:9.5kA; Holding Current Max Ih:500mA; Gate Trigger Voltage Max Vgt:3V; Operating Temperature Range:-40°C to +130°C; Thyristor Case:Module; No. of Pins:7; SVHC:No SVHC (15-Dec-2010); Package / Case:A73B; Current Itsm:9500A; Termination Type:Screw; Thyristor Type:Thyristor

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKKT 330-16 E
  • SKKT 330-16E
  • SKKT 330/16 E.
  • SKKT 330/16E
  • SKKT 33016E
  • SKKT330-16E
  • SKKT330/16 E
  • SKKT330/16E
  • SKKT33016E