Semikron SKKT 27/16 E

Thyristor, 1.6 Kv, 150 Ma, 32 A, 50 A, Module, 7 Rohs Compliant: Yes |Semikron SKKT 27/16 E
$ 31.56
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKKT 27/16 E.

Semikron

Datasheet4 pages0 years ago
Datasheet4 pages0 years ago
Datasheet4 pages0 years ago

SindoPower, Semikron-group

Newark

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+96.47%

Descriptions

Descriptions of Semikron SKKT 27/16 E provided by its distributors.

Thyristor, 1.6 Kv, 150 Ma, 32 A, 50 A, Module, 7 Rohs Compliant: Yes |Semikron SKKT 27/16 E
THYRISTOR MODULE, 25A, 1.6KV; SCR Module Type: Series Connected - SCRs; Peak Repetitive Off-State Voltage, Vdrm: 1.6kV; Gate Trigger Current Max, Igt: 150mA; Current It av: 32A; On State RMS Current IT(rms): 50A; Peak Non Rep
Features: Heat transfer through aluminium oxide ceramic isolated metal baseplate Hard soldered joints for high reliability UL recognized, file no. E 63 532 Typical Applications: DC motor control (e. g. for machine tools) AC motor soft starters Temperature control (e. g. for ovens, chemical processes) Professional light dimming (studios, theaters)

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKKT 27-16 E
  • SKKT 27/16E
  • SKKT 2716 E
  • SKKT 2716E
  • SKKT-27/16 E
  • SKKT27-16E
  • SKKT27/16E
  • SKKT2716E