Semikron SKKT 27/12 E

Thyristor, 1.2 Kv, 25 A, 50 A, Module, 7 Rohs Compliant: Yes |Semikron SKKT 27/12 E
$ 55.07
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKKT 27/12 E.

Newark

Datasheet4 pages0 years ago
Datasheet4 pages0 years ago
Datasheet4 pages0 years ago
Datasheet4 pages0 years ago
Datasheet4 pages0 years ago

element14 APAC

RS (Formerly Allied Electronics)

TME

iiiC

Inventory History

3 month trend:
-66.67%

Descriptions

Descriptions of Semikron SKKT 27/12 E provided by its distributors.

Thyristor, 1.2 Kv, 25 A, 50 A, Module, 7 Rohs Compliant: Yes |Semikron SKKT 27/12 E
THYRISTOR MODULE, 25A, 1.2KV; Peak Repetitive Off-State Voltage, Vdrm: 1.2kV; Gate Trigger Current Max, Igt: -; Current It av: 25A; On State RMS Current IT(rms): 50A; Thyristor Case Style: Module; No. of Pins: 7Pins; Peak Non
Features: Heat transfer through aluminium oxide ceramic isolated metal baseplate Hard soldered joints for high reliability UL recognized, file no. E 63 532 Typical Applications: DC motor control (e. g. for machine tools) AC motor soft starters Temperature control (e. g. for ovens, chemical processes) Professional light dimming (studios, theaters)

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKKT 27/12E
  • SKKT27-12E
  • SKKT27/12E