Semikron SKKR300/0.2-BVR

Shunt Modules, Low Inductance Value, IGBT Module
$ 130.285
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKKR300/0.2-BVR.

RS (Formerly Allied Electronics)

Datasheet2 pages9 years ago

Newark

Descriptions

Descriptions of Semikron SKKR300/0.2-BVR provided by its distributors.

Shunt Modules, Low Inductance Value, IGBT Module
SEMITRANS; 200V; 300A | SEMIKRON SKKR300/0.2-BVR
Shunt Module, 710Uohm, 5%, 27W; Repetitive Peak Reverse Voltage:-; Average Forward Current:-; Forward Voltage Max:-; Diode Module Configuration:-; Product Range:Semitrans 5 Series Rohs Compliant: Yes |Semikron SKKR300/0.2-BVR

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKKR 300/0.2BVR
  • SKKR300-0.2-BVR
  • SKKR300/0.2BVR