Semikron SKKH92/08E

Silicon Controlled Rectifier, 150A I(T)RMS, 95000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element
$ 77.23
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKKH92/08E.

Semikron

Datasheet4 pages0 years ago
Datasheet4 pages0 years ago
Datasheet4 pages0 years ago
Datasheet4 pages0 years ago

SindoPower, Semikron-group

Newark

Farnell

iiiC

Inventory History

3 month trend:
-8.33%

Descriptions

Descriptions of Semikron SKKH92/08E provided by its distributors.

Silicon Controlled Rectifier, 150A I(T)RMS, 95000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element
THYRISTOR/DIODE MODULE, 95A, 800V; SCR Module Type:Series Connected - SCR / Diode; Peak Repetitive Off-State Voltage, Vdrm:800V; Gate Trigger Current Max, Igt:150mA; Current It av:95A; On State RMS Current IT(rms):150A;
Features: Heat transfer through aluminium oxide ceramic isolated metal baseplate Hard soldered joints for high reliability UL recognized, file no. E 63 532 Typical Applications: DC motor control (e. g. for machine tools) AC motor soft starters Temperature control (e. g. for ovens, chemical processes) Professional light dimming (studios, theaters)
THYRISTOR/DIODE MODULE, 95A, 800V; Peak Repetitive Off-State Voltage, Vdrm:800V; Current Igt:150mA; Av Current It:95A; RMS Current It:150A; Voltage Vgt:3V; SVHC:No SVHC; Case Style:SEMIPACK 1; Current Itsm:2000A; External Depth:20mm; External Length / Height:93mm; External Width:30mm; Fixing Centres:80mm; Fixing Hole Diameter:6.4mm; Isolation voltage:2500V; Pin Configuration:A46; Termination Type:Screw; Thyristor/Triac Type:Thyristor / Diode Module; Voltage Vrrm:800V; Module Configuration:Series Thyristor + Diode

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKKH 92/08 E
  • SKKH 92/08E
  • SKKH 92/08E.
  • SKKH92-08E