Semikron SKKH570/18E

Thyristor/diode Modules; 1.44 V(max); 1900/1800 V (rms)
$ 487.235
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKKH570/18E.

SindoPower, Semikron-group

Datasheet4 pages0 years ago
Datasheet4 pages0 years ago
Datasheet4 pages0 years ago

TME

RS (Formerly Allied Electronics)

iiiC

Descriptions

Descriptions of Semikron SKKH570/18E provided by its distributors.

THYRISTOR/DIODE MODULES; 1.44 V(MAX); 1900/1800 V (RMS)
SCR Module 1800V 19000A 5-Pin Case A-60B
Skkh 570/18 E |Semikron SKKH 570/18 E
Features: Heat transfer through aluminium nitride ceramic isolated metal baseplate Precious metal pressure contacts for high reliability Thyristor with amplifying gate UL recognized, file no. E 63 532 Typical Applications: AC motor softstarters Input converters for AC inverter drives DC motor control (e.g. for machine tools) Temperature control (e.g. for ovens, chemical processes) Professionals light dimming (studios, theaters)

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKKH 570/18 E
  • SKKH 570/18E
  • SKKH 57018 E
  • SKKH/570/18E
  • SKKH57018E