Semikron SKKH 57/16 E

Thyristor SCR Module 1.6KV 1.5KA 5-Pin Case A-47
$ 30.09
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKKH 57/16 E.

element14

Datasheet4 pages0 years ago
Datasheet4 pages0 years ago
Datasheet4 pages0 years ago
Datasheet4 pages0 years ago

Semikron

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-84.85%

Descriptions

Descriptions of Semikron SKKH 57/16 E provided by its distributors.

Thyristor SCR Module 1.6KV 1.5KA 5-Pin Case A-47
Thyristor Module, 60A, 1600V; Scr Module Type:Series Connected - Scr/Diode; Peak Repetitive Off-State Voltage, Vdrm:1.6Kv; Gate Trigger Current Max, Igt:150Ma; Current It Av:50A; On State Rms Current It(Rms):95A; Peak Non Rep Surgerohs Compliant: Yes |Semikron SKKH57/16E
Features: Heat transfer through aluminium oxide ceramic isolated metal baseplate Hard soldered joints for high reliability UL recognized, file no. E 63 532 Typical Applications: DC motor control (e. g. for machine tools) AC motor soft starters Temperature control (e. g. for ovens, chemical processes) Professional light dimming (studios, theaters)

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKKH 57/16 E..
  • SKKH 57/16E
  • SKKH57/16E
  • SKKH57/16E..