Semikron SKKE600F12

SEMIPACK FAST DIODE MODULE Rectifier Diode, 1 Phase, 1 Element, 360A, 1200V V(RRM), Silicon
$ 200.15
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKKE600F12.

SindoPower, Semikron-group

Datasheet3 pages0 years ago

Semikron

TME

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
+30.77%

Descriptions

Descriptions of Semikron SKKE600F12 provided by its distributors.

SEMIPACK FAST DIODE MODULE Rectifier Diode, 1 Phase, 1 Element, 360A, 1200V V(RRM), Silicon
Rectifier Diode,1.2Kv V(Rrm),m:Hl080Hw038 |Semikron SKKE 600F12
Rectifier Diode Switching 1.2KV 360A 780ns 2-Pin Case A-68
SEMICONDUTOR, POWER DIODE; FAST DIODE;1200V;360A;SEMITRANS4
IC REG LINEAR 3.3V 150MA SOT23-3
PMOD, 1-Diode, 1200V, 360A, 780nS
Features: CAL (controlled axial lifetime) technology, patent No. 43 10 44 Heat transfer through aluminium oxide DCB ceramic isolated metal baseplate Small recovered charge Fast & soft recovery CAL diodes UL recognized, file no. E 63 532 Typical Applications: Freewheeling diodes for IGBT Freewheeling diode for inductive loads Brake choppers Inverters and DC choppers AC motor control Boost choppers up to 20 kHz

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKKE 600F12
  • SKKE600F/12