Semikron SKKD46/16

Diode, Rectifier, Module, Vr 1600V, If 45A, Pkg A 10, Vf 1.95V, I2T 2450A2S, Tj +125C
$ 52.74
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKKD46/16.

Newark

Datasheet4 pages0 years ago
Datasheet4 pages0 years ago
Datasheet4 pages0 years ago

element14

Semikron

Farnell

TME

Descriptions

Descriptions of Semikron SKKD46/16 provided by its distributors.

DIODE, RECTIFIER, MODULE, VR 1600V, IF 45A, PKG A 10,VF 1.95V, I2T 2450A2S, TJ +125C
DIODE, MODULE, 47A, 1.6KV; Repetitive Reverse Voltage Vrrm Max:1.6kV; Forward Current If(AV):47A; Forward Voltage VF Max:1.95V; Diode Module Configuration:Dual Series; Product Range:SKKD Series; SVHC:No SVHC (15-Jun-2015); No. of RoHS Compliant: Yes
Features: Heat transfer through aluminium oxide ceramic isolated metal baseplate Hard soldered joints for high reliability UL recognized, file no. E 63 532 Typical Applications: Non-controllable rectifiers for AC/AC converters Line rectifiers for transistorized AC motor controllers Field supply for DC motors

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKKD 46/16
  • SKKD 46/16..
  • SKKD-46/16