Semikron SKKD105F12

FAST DIODE MODULE Rectifier Diode, 1 Phase, 2 Element, 105A, 1200V V(RRM), Silicon, TO-240AA
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKKD105F12.

Newark

Datasheet3 pages9 years ago
Datasheet3 pages0 years ago
Datasheet3 pages0 years ago

TME

iiiC

Descriptions

Descriptions of Semikron SKKD105F12 provided by its distributors.

FAST DIODE MODULE Rectifier Diode, 1 Phase, 2 Element, 105A, 1200V V(RRM), Silicon, TO-240AA
Rectifier Diode Switching 1.2KV 102A 1890ns 3-Pin Case A-10
IC MCU 16BIT 64KB FLASH 48LQFP
Diode Module, 1.2Kv, 102A, Semipack 1; Repetitive Peak Reverse Voltage:1.2Kv; Average Forward Current:102A; Forward Voltage Max:2.05V; Diode Module Configuration:Dual Series; Diode Case Style:Module; No. Of Pins:3Pins Rohs Compliant: Yes |Semikron SKKD 105F12

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKKD 105F12