Semikron SKIM300GD126D

Skim; Ultrafast Npt Igbt Module; 200V; 300A
$ 1,055.31
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKIM300GD126D.

SindoPower, Semikron-group

Datasheet4 pages0 years ago
Datasheet4 pages0 years ago

Semikron

Newark

iiiC

Descriptions

Descriptions of Semikron SKIM300GD126D provided by its distributors.

SKIM; ULTRAFAST NPT IGBT MODULE; 200V; 300A
Igbt Module, Six, 1.2Kv, 265A; Continuous Collector Current:265A; Collector Emitter Saturation Voltage:1.7V; Power Dissipation:-; Operating Temperature Max:125°C; Igbt Termination:Press Fit; Collector Emitter Voltage Max:1.2Kv Rohs Compliant: Yes |Semikron SKIM300GD126D
Features: Trench gate IGBT with field stop layer Low inductance case Fast & soft inverse CAL diode Isolated by Al2O3 DCB (Direct Copper Bonded) ceramic plate Pressure contact technology for thermal contacts Spring contact system to attach driver PCB to the control terminals Integrated temperature sensor Typical Applications: Switched mode power supplies Three phase inverters for AC motor speed control Switching (not for linear use)

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing