Semikron SKHI 24 R

Hybrid Dual IGBT Gate Driver
$ 714.67
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKHI 24 R.

Semikron

Datasheet8 pages17 years ago

SindoPower, Semikron-group

RS (Formerly Allied Electronics)

iiiC

Descriptions

Descriptions of Semikron SKHI 24 R provided by its distributors.

Hybrid Dual IGBT Gate Driver
Igbt Driver, 1Us, Module; Operating Temperature Max:85°C; Product Range:-; Driver Configuration:Half Bridge; Ic Case/Package:Module; Input Delay:1Μs; Operating Temperature Min:-25°C; Output Delay:1Μs; Power Switch Type:Igbt Rohs Compliant: Yes |Semikron SKHI 24 R
Features: Dual driver for halfbridge IGBT modules For 1700 V - IGBT 5V input level CMOS compatible inputs Short circuit protection by V CE monitoring and switch off Drive interlock top/bottom Isolation by transformers Supply undervoltage protection (13 V) Error latch/output Typical Applications: Driver for IGBT and MOSFET-modules in bridge circuits, drives, UPS and welding inverters DC bus voltage up to 1200 V-

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKHI 24R
  • SKHI24R