Semikron SKET400/16E

thyristor 400a 1600v semipack 4, Thyristor Series | SEMIKRON SKET 400/16 E
$ 526.82
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKET400/16E.

Newark

Datasheet4 pages0 years ago
Datasheet4 pages9 years ago

Semikron

element14

Farnell

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Semikron SKET400/16E provided by its distributors.

thyristor 400a 1600v semipack 4, Thyristor Series | SEMIKRON SKET 400/16 E
THYRISTOR MODULE, 392A; Thyristor/Triac Type:Thyristor; Peak Repetitive Off-State Voltage, Vdrm:1600V; Current, It RMS:700A; Current, Itsm:14000A; Current, Igt:200mA; Voltage, Vgt:3V; Case Style:SEMIPACK 4; Termination Type:Screw; Current, It AV:400A; Voltage, Vrrm:1600V; Max RMS Current:700A; Module Configuration:Thyristor
Thyristor Diode Module 400A 1.6Kv A36; Tensión Máxima De Apagado Repetitiva, Vdrm:1.6Kv; Corriente De Trigger De La Compuerta Máx., Igt:200Ma; Intensidad It Media:400A; Corriente Rms De Encendido It(Rms):700A; Núm. De Contactos:4 |Semikron SKET 400/16E
Features: Heat transfer through aluminium nitride ceramic isolated metal baseplate Precious metal pressure contacts for high reliability Thyristor with amplifying gate UL recognized, file no. E 63 532 Typical Applications: DC motor control (e. g. for machine tools) Temperature control (e. g. for ovens, chemical processes) Professional light dimming (studios, theaters)

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKET 400-16 E
  • SKET 400-16E
  • SKET 400/16 E
  • SKET 400/16E
  • SKET400-16E
  • SKET40016E