Semikron SKD82/08

SEMIPONT 3 POWER BRIDGE RECTIFIER Bridge Rectifier Diode, 3 Phase, 12A, 800V V(RRM), Silicon
$ 695.82
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKD82/08.

Semikron

Datasheet3 pages0 years ago
Datasheet3 pages0 years ago
Datasheet3 pages0 years ago
Datasheet3 pages0 years ago

Newark

Farnell

iiiC

TME

Descriptions

Descriptions of Semikron SKD82/08 provided by its distributors.

SEMIPONT 3 POWER BRIDGE RECTIFIER Bridge Rectifier Diode, 3 Phase, 12A, 800V V(RRM), Silicon
BRIDGE RECTIFIER, 80A, 800V, 3PH; No. of Phases:Three Phase; Repetitive Reverse Voltage Vrrm Max:800V; Forward Current If(AV):80A; Bridge Rectifier Case Style:Module; Forward Voltage VF Max:1.6V; No. of Pins:5Pins; Opera
BRIDGE RECTIFIER, 80A, 800V, 3PH; No. of Phases:3; Voltage, Vrrm:800V; Voltage, Vf Max:1.6V; Termination Type:Screw; Case Style:G 36; No. of Pins:5; Current, Ifs Max:750A; Diode Type:Bridge rectifier, three phase; External Depth:48mm; External Length / Height:36mm; Max Body Height:36mm; Max Output Current:80A; Temperature, Tc:114°C; Width, External:65mm
Features: Robust plastic case with screw terminals Large, isolated base plate Blocking voltage up to 1800 V High surge current Three phase bridge rectifier Easy chassis mounting UL recognized, file no. E 63 532 Typical Applications: Three phase rectifiers for power supplies Input rectifiers for variable frequency drives Rectifiers for DC motor field supplies Battery charger rectifiers

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKD 82/08
  • SKD82-08
  • SKD8208