Semikron SKD82/04

SEMIPONT 3 POWER BRIDGE RECTIFIER Bridge Rectifier Diode, 3 Phase, 12A, 400V V(RRM), Silicon
$ 695.82
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKD82/04.

SindoPower, Semikron-group

Datasheet3 pages0 years ago

Semikron

iiiC

TME

RS (Formerly Allied Electronics)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 40A, 1000V V(RRM), Silicon
Rectifier Diode, 1 Phase, 2 Element, 80A, 1000V V(RRM), Silicon, TO-240AA
MicrochipAPT2X60D60J
Diode Switching 600V 60A 4-Pin SOT-227 Tube
MT Series 800 V 770 A Three Phase Bridge Power Module - INT-A-Pak
MicrochipAPT2X151DL60J
Rectifier Diode Switching 600V 150A 408ns 4-Pin SOT-227 Tube
MicrochipAPT2X150DL60J
Rectifier Diode Switching 600V 150A 408ns 4-Pin SOT-227 Tube

Descriptions

Descriptions of Semikron SKD82/04 provided by its distributors.

SEMIPONT 3 POWER BRIDGE RECTIFIER Bridge Rectifier Diode, 3 Phase, 12A, 400V V(RRM), Silicon
Diode Rectifier Bridge Single 400V 80A 5-Pin Case G-36
THREE PHASE POWER BRIDGE RECTIFIER; 400V; 80A
Features: Robust plastic case with screw terminals Large, isolated base plate Blocking voltage up to 1800 V High surge current Three phase bridge rectifier Easy chassis mounting UL recognized, file no. E 63 532 Typical Applications: Three phase rectifiers for power supplies Input rectifiers for variable frequency drives Rectifiers for DC motor field supplies Battery charger rectifiers

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKD 82/04
  • SKD82-04
  • SKD8204