Semikron SKD60/04

SEMIPONT 2 POWER BRIDGE RECTIFIER Bridge Rectifier Diode, 3 Phase, 85A, 400V V(RRM), Silicon
$ 59.63
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKD60/04.

iiiC

Datasheet4 pages0 years ago

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 40A, 1000V V(RRM), Silicon
Rectifier Diode, 1 Phase, 2 Element, 80A, 1000V V(RRM), Silicon, TO-240AA
MT Series 800 V 770 A Three Phase Bridge Power Module - INT-A-Pak
MicrochipAPT2X60D60J
Diode Switching 600V 60A 4-Pin SOT-227 Tube
MicrochipAPT2X151DL60J
Rectifier Diode Switching 600V 150A 408ns 4-Pin SOT-227 Tube
MicrochipAPT2X150DL60J
Rectifier Diode Switching 600V 150A 408ns 4-Pin SOT-227 Tube

Descriptions

Descriptions of Semikron SKD60/04 provided by its distributors.

SEMIPONT 2 POWER BRIDGE RECTIFIER Bridge Rectifier Diode, 3 Phase, 85A, 400V V(RRM), Silicon
Bridge Rectifier,3-Phase Full Wave,400V V(Rrm),module-S |Semikron SKD 60/04
Rectifier Bridge Diode Single 400V 92A 4-Pin Case G-17
Bridge Rectifier/Three Phase G 18 400 V

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKD 60/04
  • SKD60-04
  • SKD6004