Semikron SKD33/16

Bridge Rectifier Diode, 3 Phase, 50A, 1600V V(RRM), Silicon, CASE G 55, 7 PIN
$ 23.56
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKD33/16.

SindoPower, Semikron-group

Datasheet3 pages0 years ago

Semikron

iiiC

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Semikron SKD33/16 provided by its distributors.

Bridge Rectifier Diode, 3 Phase, 50A, 1600V V(RRM), Silicon, CASE G 55, 7 PIN
Skd 33/16 Rohs Compliant: Yes |Semikron SKD33/16
Bridge Rectifier/Three Phase G 55 1600 V
POWER BRIDGE RECTIFIER MODULE; 1600V; 33A
MOSFET N-CH 25V 29A/166A DIRECT
Features: Glass passivated silicon chips Low thermal impedance through use of direct copper bonded aluminum substrate (DCB) base plate Blocking voltage up to 1800 V Suitable for PCB mounting and wave soldering For applications with high vibrations we recommend to fasten the bridge to the pcb with 4 selftapping screw Typical Applications: Three phase rectifiers for power supplies Input rectifiers for variable frequency drives Rectifiers for DC motor field supplies Battery charger rectifiers

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKD 33/16
  • SKD33-16
  • SKD33/16.